• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3621B 8 Workshop Comb pliers 200 mm DIN ISO 5746

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 200mm 8"
  • Cutting capacity hard wire: 2.0mm
  • Cutting capacity medium-hard wire: 2.8mm
  • Cutting capacity soft wire:> 4.0mm
  • Standard: ISO 5746
Product type

Comb pliers

Manufacturer part #

T3621B 8

Range of use

Workshop

Length

200 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.6 mm

DIN standard

DIN ISO 5746

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829042 C.K T3621B 8 Workshop Comb pliers 200 mm DIN ISO 5746

Description

PROFESSIONAL GENERAL PURPOSE PLIERS & CUTTERS

1) Induction hardened jaws for outstanding long term performance
2) High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
3) Heads polished and lacquered for corrosion protection
4) Wipe clean PVC handles for added convenience
Precision engineered jaws for exceptional grip. Extra long cutting edges for increased cutting capacity.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)