• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3641 Gripper Straight 0 - 40 mm 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

T3641

Wingspan

0 - 40 mm

Jaw shape

Straight

Length

250 mm

Material

Steel

Material properties

C45

Size

250 mm 10"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829025 C.K T3641 Gripper Straight 0 - 40 mm 250 mm

Description

Forged chrome vanadium jaws for strength & durability. Flat jaws ideal for gripping flat profile. Epoxy coated for corrosion protection

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)