• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 501A Gripper 250 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gripping pliers with long jaws

  • Gripping pliers with long jaws
  • 5-way adjustable groove trade
  • 17 mm wide jaws

Technical specifications

Product type

Gripper

Manufacturer part #

501A

Length

250 mm

Weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192304 Facom 501A Gripper 250 mm

Description

Pressure switch for controlled and jerk free unlocking
Practical and secure
Can be used with one hand
Upper jaw with a milled groove to hold small diameter tubes
Chrome-plated format

This text is machine translated.

Scope of delivery

  • 1x locking pliers with long jaws

More interesting products

(*All information is plus legal VAT)