• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1126 Gripper 18 - 36 mm 175 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 231 gFunction attribute 1: Lockable Shape: Serrated Material 2: Nickel-plated Length mm 175 mmTotal length in inches: 8"Clamping range mm: 18-36
Product type

Gripper

Manufacturer part #

115.1126

Wingspan

18 - 36 mm

Length

175 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Weight

231 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698408 KS Tools 115.1126 Gripper 18 - 36 mm 175 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith quick release leverWith locking deviceFor round and flat materialNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)