• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 506A Gripper Straight 250 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Gripping pliers with swiveling jaw end

  • Gripping pliers with swiveling jaw end
  • 5-way adjustable groove trade
  • 17 mm wide jaws

Technical specifications

Product type

Gripper

Manufacturer part #

506A

Jaw shape

Straight

Length

250 mm

Weight

790 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192195 Facom 506A Gripper Straight 250 mm

Description

Pressure switch for controlled and jerk free unlocking
Practical and secure
Can be used with one hand
Upper jaw with a milled groove to hold small diameter tubes
Swivelling jaw end, adjusts itself to all gripping situations
Chrome-plated format

This text is machine translated.

Scope of delivery

  • 1x locking pliers with swiveling jaw end

More interesting products

(*All information is plus legal VAT)