• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 41 04 180 Gripper Semi-circle 0 - 30 mm 180 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pliers: nickel plated
  • Clamping width round: 30 mm
  • Clamping width square: 20 mm
  • Clamping width hexagon: 30 mm
  • Length: 180 mm
Product type

Gripper

Manufacturer part #

41 04 180

Wingspan

0 - 30 mm

Jaw shape

Semi-circle

Length

180 mm

Material

Rolled steel

Chromium-vanadium electric furnace steel

Material properties

nickel plated

Weight

363 g

Material (details)

Nickel plated

Type

Jaws for round material, with wire cutter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822162 Knipex 41 04 180 Gripper Semi-circle 0 - 30 mm 180 mm

Description

Hold round, profile and flat material securely
Heavy duty model
With adjustment screw and release lever
One-hand operation
High clamping pressure due to toggle lever action
Pliers body: rolled steel, high-strength, forged, oil-hardened
Gripping jaws: chrome vanadium electric steel, forged

Features

More interesting products

(*All information is plus legal VAT)