• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 41 04 250 Gripper Semi-circle 0 - 40 mm 250 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking pliers

  • Symbol image for Knipex 41 04 250 Gripper Semi-circle 0 - 40 mm 250 mm

Technical specifications

Product type

Gripper

Manufacturer part #

41 04 250

Wingspan

0 - 40 mm

Jaw shape

Semi-circle

Length

250 mm

Material

Rolled steel

Chromium-vanadium electric furnace steel

Material properties

nickel plated

Weight

363 g

Material (details)

Nickel plated

Type

Jaws for round material, with wire cutter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820676 Knipex 41 04 250 Gripper Semi-circle 0 - 40 mm 250 mm

Description

Securely holds round, profile and flat material · High load capacity · With adjusting screw and releasing lever · One-handed operation · High clamping pressure through toggle lever transmission.

Features

More interesting products

(*All information is plus legal VAT)