• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3735 450 On-hand pipe wrench 90°

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On-hand pipe wrench

Range (max.)

55 mm

Length

450 mm

Weight

1764 g

Manufacturer part #

T3735 450

Material

Special steel

Material properties

tempered

Jaw angle

90°

Size

450 mm 18"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828964 C.K T3735 450 On-hand pipe wrench 90°

Description

High quality drop forged steel construction with hardened & tempered jaws for strength & durability. Patented head design for high torque performance. Non slip, durable paint finish for grip and control

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)