• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3757ESD 1 ESD Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.12 up to 0.4 mm Suitable for brand (p

EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 39.99
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 0.12 / 0.16 / 0.20 / 0.25 / 0.30/0.40 mm diameter; completely ESD-compliant; compact design; specially hardened blades
Product type

Wire stripping tool

Suitable for

PVC-coated wires

PTFE wires

Operating range (diameter)

0.12 up to 0.4 mm

Working area diameter (min.)

0.12 mm

Operating range (diameter) (max.)

0.4 mm

Range of use

ESD

Operating range (AWG diameter)

26 up to 36

Operating range (AWG cross section) (min.)

36

Operating range (AWG cross section) (max.)

26 awg

Length stop range

50 mm (max)

Length stop (max.)

50 mm

Material properties

tempered

Suitable for

C.k

Type

T 3757 ESD 1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1370055 C.K T3757ESD 1 ESD Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.12 up to 0.4 mm Suitable for brand (p

Description

Full ESD compatibility for safe use on sensitive electronic components. Precision-ground, zahlr artete blades for longer life. 50 mm measuring scale with 1 mm graduation and length stop.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.97€ 148.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)