• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3775D ESD Side cutter non-flush type 206 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

T3775D

Range of use

ESD

Length

206 mm

Material

Special steel

Material properties

alloyed

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

0.7 mm

Features

non-flush type

Type

With facet

UKCA

not relevant

Description

PREMIUM-QUALITY. Pliers AND CUTTING TOOLS
alloy special steel, drop-forged, hardened and tempered for extraordinary strength and durability. Precise joint for permanent, setting free back alignment. Induction hardened cutting for long life. Mirror Polished Surfaces as security against flaking chrome particles. Captive point welded double leaf springs guarantee optimum function over the entire life. Ergonomically designed two component handle, slip resistant for increased comfort and better handling. Completely ESD-compliant, conductive in all areas.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)