• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3781D 115 ESD Side cutter non-flush type 125 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 125 mm.
  • Cutting capacity hard wire: 0.3 mm/28 AWG
  • Cutting capacity medium-hard wire: 1.0 mm / 18 AWG
  • Cutting capacity soft wire: 1.5 mm/15 AWG
  • Standard: BS EN 61340 2
Product type

Side cutter

Manufacturer part #

T3781D 115

Range of use

ESD

Length

125 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Wire hardness (max.) soft wire

1.5 mm

Wire hardness (max.) medium wire

1 mm

Wire hardness (max.) hard wire

0.3 mm

Width

75 mm

Weight

0.1 kg

Features

non-flush type

EN standard

EN 61340-2

Type

With facet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828879 C.K T3781D 115 ESD Side cutter non-flush type 125 mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components

More interesting products

(*All information is plus legal VAT)