• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T39075A 140-RND Universal Side cutter 140 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RedLine VDE side cutter, 140 mm

  • New, improved grip design, 30% more material
  • Rounded design for less fatigue and longer grip for more leverage
  • Ergonomic two-component design with non-slip grips for more comfort, control and security
  • New REDLINE-VDE-grips with eyelets for attaching a fall protection
  • For construction, renewable energies and industry
  • Safe working at height in accordance with the ANSI standard
  • VDE-tested Individually tested up to 10,000 V for safe working with voltages up to 1,000 V.
  • Induction hardened jaws for outstanding long-term performance
  • Cutting jaws with C.K-optimized geometry
  • Drop-forged special steel
  • Complies with VDE0682/201; EN60900
  • This text is machine translated.

Technical specifications

  • Cutting capacities: Hard: 1.4 mm / medium-hard: 1.9 mm / soft: Larger than 4.0 mm
Product type

Side cutter

Manufacturer part #

T39075A 140-RND

Range of use

Universal

Length

140 mm

Material

Special steel

Wire hardness (max.) soft wire

4.0 mm

Wire hardness (max.) medium wire

1.9 mm

Wire hardness (max.) hard wire

1.4 mm

Weight

180

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3474210 C.K T39075A 140-RND Universal Side cutter 140 mm

User & Safety Instructions

User & Safety Instructions 3474210 C.K T39075A 140-RND Universal Side cutter 140 mm

More interesting products

(*All information is plus legal VAT)