• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3967 T3967 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 13 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable cutter, heavy model, 240 mm

  • High quality Japanese steel alloy – Made with razor-sharp, induction-hardened cutting edges for excellent cutting performance
  • Precise shear effect - cuts through cable and delivers fast, flawless results
  • Wide opening jaw – grips cables with a large diameter and enables easy, one-handed work
  • Curved profile blade – for effective cutting of cables without squeezing the wires
  • PVC-coated handles – For a secure, comfortable grip
  • Suitable for copper and aluminum wire only up to 13 mm ⌀
  • Total length: 240 mm.
  • This text is machine translated.

Technical specifications

Product type

Cable cutter

Manufacturer part #

T3967

Suitable for

Single/multi-core aluminium and copper cables

Length

240 mm

Material

Steel

Material properties

alloyed

Wire hardness diameter (max.)

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771046 C.K T3967 T3967 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 13 mm

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)