• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4348 2 2 Stück Wrench

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

MC4 Solar Key Spanner 1500V

  • Suitable for all common MC4 connectors
  • Usable up to 1500 V
  • Contains 2 pieces

Technical specifications

Product type

Wrench

Dim

(W x H x D) 30 x 100 x 8 mm

Weight

31 g

Factory colour

Black

Content

2 pc(s)

Width

30 mm

Height

100 mm

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 3130337 C.K T4348 2 2 Stück Wrench

User & Safety Instructions

User & Safety Instructions 3130337 C.K T4348 2 2 Stück Wrench

Description

The perfect solution for tightening and loosening of MC4-plugs, which are used in the installation of photovoltaic-systems
Easy to use: Simply insert the wrench pins into the securing clips of both plugs, release them and carefully pull them apart to separate the two plugs

This text is machine translated.

Features

  • Made of reinforced plastic, which is durable, light and easy to transport
  • Suitable for all usual plug connectors, which are used for the extension of photovoltaic lines of solar modules, photovoltaic plug connectors, photovoltaic solar cables, solar generators and solar line connectors
  • Contains 2 items

Scope of delivery

  • 2 SC MC4 Solar key Spanner 1500V

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)