• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4813 2 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

200 mm

Handle Ø

27 mm

Handle length

100 mm

Blade type

Round

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

chrome plated

burnished

DIN standard

DIN ISO 8764

Downforce

Pozidriv

Handle grip dimensions

100 mm

Standards

ISO 8764

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821940 C.K T4813 2 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764

Description

CLASSIC HEAVY DUTY SCREWDRIVERS

1) Shatter resistant acetate handle - wipe clean, oil & acid resistant
2) Large square shape handle design for maximum torque
3) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
4) Anti roll flats to prevent the screwdriver rolling off sloping surfaces
5) Chrome plated toughened alloy steel blade for increased strength & durability
6) Precision machined tip for an exact screw fit & damage free screwdriving

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)