• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4882X0 ESD ESD Phillips screwdriver PH 0 Blade length: 60 mm DIN EN 61340-2

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

ESD

Size

PH 0

Blade length

60 mm

Length

157 mm

Handle Ø

12 mm

Handle length

97 mm

Blade type

Round

Blade Ø

3 mm

Material

Chrome moly vanadium steel

Material properties

chrome plated

burnished

DIN standard

DIN EN 61340-2

Width

17 mm

Dim

(L x W) 157 mm x 17 mm

Weight

0.022 kg

Downforce

Phillips

EN standard

EN 61340-2

Handle grip dimensions

97 mm

Standards

BS EN 61340 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821858 C.K T4882X0 ESD ESD Phillips screwdriver PH 0 Blade length: 60 mm DIN EN 61340-2

Description

DISSIPATIVE PRECISION SCREWDRIVERS

1) Ergonomically designed handle with hollow rotating cap for ease of use & precise control
2) Premium quality alloy steel blade for exceptional strength & durability
3) Precision machined tip for an exact screw fit & damage free screwdriving
4) Black anti-peel tips eliminates the risk of damage from flaking chrome
5) Fully ESD compliant for safe use on sensitive electronic components

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)