• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Triton XLS Workshop Screwdriver set 5-piece Slot, Pozidriv

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard: DIN ISO 2380, DIN ISO 8764
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Material

Steel

Material properties

chrome plated

alloyed

DIN standard

DIN ISO 2380

DIN ISO 8764

Screwdriver features

Multi-purpose tool grip

Weight

0.466 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821965 C.K Triton XLS Workshop Screwdriver set 5-piece Slot, Pozidriv

Description

PROFESSIONAL GENERAL PURPOSE SCREWDRIVERS

1) Tip type marking for easy identification
2) Large soft grip tri-lobe handle for exceptional comfort & high torque turns
3) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
4) Anti roll flats to prevent the screwdriver rolling off sloping surfaces
5) Chrome plated, toughened alloy steel blade for increased strength & durability
6) Magnetic tip holds the screw securely to the tip to aid positioning & setting

Scope of delivery

  • 1 x slotted flared, sizes: 5.5 x 100 & 6.5 x 150mm. 1 x slotted parallel, size: 4.0 x 100mm. 1 x Pozidriv, sizes: 1 x 75 & 2 x 100mm.

More interesting products

(*All information is plus legal VAT)