• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CAB-DSUB25M/OE/22/S/ 3M Phoenix Contact Content: 10 pc(s)

Image similar
Product type
Cable
Cable length
3 m
Connection
D-Sub pin strip
Total no. of pins
25
Manufacturer part #
2909753
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 25
  • Connection type: Single wire
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Note: The wires are labeled and fitted with cable end sleeves
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 10.40 mm
  • Cable length 3 m
  • Cable cross-section: 25 x 0.36 mm²
  • Shielded: Yes
  • AWG signal cable 22
  • Number of connections: 1
  • Halogen-free: No.
  • Conductor type: Assembled, shielded round cable
  • Field level: Field level
  • Control level: Control level
  • OPERATING VOLTAGE (AC) ≤ 125 V AC
  • OPERATING VOLTAGE (DC): ≤ 125 V DC
  • Current (per path): ≤ 2 A.
  • Colour code: Single core: Colour code: Single core
  • White: D-SUB25 (2) = ()
  • Green: D-SUB25 (4) = ()
  • Blue: D-SUB25 (6) = ()
  • Red: D-SUB25 (3) = ()
  • Black: D-SUB25 (1) = ()
  • White-red: D-SUB25 (17) = ()
  • White-black: D-SUB25 (23) = ()
  • Green-black: D-SUB25 (25) = ()
  • Blue-black: D-SUB25 (11) = ()
  • Red-black: D-SUB25 (24) = ()
  • Blue-red: D-SUB25 (19) = ()
  • Orange: D-SUB25 (5) = ()
  • Orange-black: D-SUB25 (10) = ()
  • Black-white: D-SUB25 (22) = ()
  • Red-white: D-SUB25 (13) = ()
  • Green-white: D-SUB25 (14) = ()
  • Blue-white: D-SUB25 (15) = ()
  • Black-red: D-SUB25 (16) = ()
  • Orange-red: D-SUB25 (18) = ()
  • Red-green: D-SUB25 (20) = ()
  • Orange-green: D-SUB25 (21) = ()
Product type

Cable

Cable length

3 m

Connection

D-Sub pin strip

Total no. of pins

25

Manufacturer part #

2909753

Content

10 pc(s)

Number of pins

25

Type

CAB-DSUB25M/OE/22/S/ 3M

Length

3 m

PLC - other devices

25

3 m

Other

Other

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3580187 Cable CAB-DSUB25M/OE/22/S/ 3M Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580187 Cable CAB-DSUB25M/OE/22/S/ 3M Phoenix Contact Content: 10 pc(s)

Description

Assembled shielded round cable; Connection 1: Single wires (25-pin) (The wires are labeled and fitted with wire end sleeves); Connection 2: D-SUB male connector (1x 25-pin); Cable length: 3 m.

This text is machine translated.