• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CABLE-2FLK24/2FLK24/DV/ 3,0M/S Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Cable length
3 m
Connection
IDC-FLK power strip
Total no. of pins
50
Manufacturer part #
2906955
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 24
  • Connection type: IDC/FLK power strip
  • Conductor cross-section AWG: 26
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 11.00 mm ±0.3 mm
  • Lead wire spacing 2.54 mm
  • Connection according to standard IEC 60603-13 (in accordance with)
  • Outer sheath, material: Semi-rigid PVC
  • Material conductor: Tin-plated Cu-strand
  • Cable length 3 m
  • Cable cross-section: 50 x 0.14 mm²
  • Wire resistance: ≤ 145 Ω/km (at 20 °C)
  • Outer sheath, color: Grey
  • Insulation resistance: ≥ 20 MΩ*km (20 °C)
  • Protection type (installation location): ≥ IP54 (installation location)
  • UL AWM style 2464/1061
  • Shielded: Yes
  • Cable type 50x0.14 [PVC]
  • Conductor construction signal line: 7x 0.16 mm
  • AWG signal cable 26
  • Wire diameter including insulation: 1 mm ±0.03 mm
  • Minimum bend radius, 114 mm fixed installation
  • Minimum bend radius, movable 205 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 5000 (at radius ≥ 18x external diameter)
  • Flame retardant according to IEC 60332-1-2 (raw cable);VDE 0842, part 332-1-2 (raw cable) ;IEC 60332-3-22 (raw cable);UL VW-1;CSA FT-1
  • Oil resistance: Against occasional splashes (raw cable)
  • Number of connections: 2
  • Rating type 100 % ED
  • Mating cycles > 50
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: No.
  • Ambient temperature (operation) (fixed installation): -40 °C ... 70 °C (fixed installation)
  • Ambient temperature (operation) (moving laying): -10 °C ... 70 °C (moving laying)
  • Conductor type: Assembled, shielded round cable
  • Supported control: EMERSON DeltaV: Supported control: EMERSON DeltaV
  • Matching I/O-card: SE4053S2B11;SE4083S2B11
  • OPERATING VOLTAGE (AC) ≤ 30 V AC
  • OPERATING VOLTAGE (DC): ≤ 60 V DC
  • Cable design: Cable for one module
  • Current (per path, 50 °C): ≤ 1 A (in the unrolled state, see derating)
  • Current (per path, 70 °C): ≤ 0.6 A (in the unrolled state, see derating)
  • 50X0.14 [ PVC]: 50X0.14]
Product type

Cable

Cable length

3 m

Connection

IDC-FLK power strip

Total no. of pins

50

Manufacturer part #

2906955

Content

1 pc(s)

Material

PVC

Number of pins

50

Type

CABLE-2FLK24/2FLK24/DV/ 3,0M/S

Length

3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580031 Cable CABLE-2FLK24/2FLK24/DV/ 3,0M/S Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580031 Cable CABLE-2FLK24/2FLK24/DV/ 3,0M/S Phoenix Contact Content: 1 pc(s)

Description

Assembled shielded round cable; control: Emerson Delta V S-Series; connector 1: IDC/FLK power strip (2x 24-pin); connector 2: IDC/FLK power strip (2x 24-pin); cable length: 3 m.

This text is machine translated.