• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CAB-TE MR36F/OE/24/S/ 3M Phoenix Contact Content: 10 pc(s)

Image similar
Product type
Cable
Cable length
3 m
Connection
Mini square
Total no. of pins
37
Manufacturer part #
2909732
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 36
  • Connection type: Single wire
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Note: The wires are labeled and fitted with cable end sleeves. The braided shield is lead through a separate cable end.
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 10.50 mm
  • Cable length 3 m
  • Cable cross-section: 37x 0.25 mm²
  • Shielded: Yes
  • AWG signal cable 24
  • Number of connections: 1
  • Halogen-free: No.
  • Conductor type: Assembled, shielded round cable
  • Field level: Field level
  • Control level: Control level
  • OPERATING VOLTAGE (AC) ≤ 125 V AC
  • OPERATING VOLTAGE (DC): ≤ 125 V DC
  • Current (per path): ≤ 1 A.
  • Colour code: Single core: Colour code: Single core
  • White: MR36F (2) = ()
  • Green: MR36F (4) = ()
  • Blue: MR36F (6) = ()
  • Red: MR36F (3) = ()
  • Black: MR36F (1) = ()
  • White-red: MR36F (35) = ()
  • White-black: MR36F (23) = ()
  • Green-black: MR36F (31) = ()
  • Blue-black: MR36F (27) = ()
  • Red-black: MR36F (30) = ()
  • Blue-red: MR36F (19) = ()
  • Orange: MR36F (5) = ()
  • Orange-black: MR36F (32) = ()
  • Black and white: MR36F (34) = ()
  • Red/white: MR36F (13) = ()
  • Green-white: MR36F (14) = ()
  • Blue-white: MR36F (33) = ()
  • Black-red: MR36F (28) = ()
  • Orange-red: MR36F (18) = ()
  • Red-green: MR36F (20) = ()
  • Orange-green: MR36F (21) = ()
  • Orange-white: MR36F (36) = ()
Product type

Cable

Cable length

3 m

Connection

Mini square

Total no. of pins

37

Manufacturer part #

2909732

Content

10 pc(s)

Number of pins

37

Type

CAB-TE MR36F/OE/24/S/ 3M

Length

3 m

PLC - other devices

36

3 m

Other

Other

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3580152 Cable CAB-TE MR36F/OE/24/S/ 3M Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3580152 Cable CAB-TE MR36F/OE/24/S/ 3M Phoenix Contact Content: 10 pc(s)

Description

Assembled shielded round cable, connector 1: Single wires (37-pin) (The wires are labeled and fitted with wire end sleeves. The braided shield is routed to a separate cable end.); Connection 2: Miniature rectangular connector (MR) (1x 36-pin); Cable length: 3 m.

This text is machine translated.