• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CAB-DSUB37F/RA/OE/22/S/ 1M Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Cable length
1 m
Connection
D-Sub power strip
Total no. of pins
37
Manufacturer part #
2905913
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 37
  • Connection type: Single wire
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -20 °C ... 50 °C
  • Ambient temperature (storage/transport): -20 °C ... 70 °C
  • Note: The wires are labeled and fitted with cable end sleeves
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 11.70 mm
  • 1 m conductor length
  • Cable cross-section: 37x 0.36 mm²
  • Shielded: Yes
  • AWG signal cable 22
  • Number of connections: 1
  • Halogen-free: No.
  • Conductor type: Assembled, shielded round cable
  • Field level: Field level
  • Control level: Control level
  • OPERATING VOLTAGE (AC) ≤ 125 V AC
  • OPERATING VOLTAGE (DC): ≤ 125 V DC
  • Current (per path): ≤ 2 A.
  • Colour code: Single core: Colour code: Single core
  • White: D-SUB37 (2) = ()
  • Green: D-SUB37 (4) = ()
  • Blue: D-SUB37 (6) = ()
  • Red: D-SUB37 (3) = ()
  • Black: D-SUB37 (1) = ()
  • White-red: D-SUB37 (37) = ()
  • White-black: D-SUB37 (23) = ()
  • Green-black: D-SUB37 (31) = ()
  • Blue-black: D-SUB37 (27) = ()
  • Red-black: D-SUB37 (30) = ()
  • Blue-red: D-SUB37 (19) = ()
  • Orange: D-SUB37 (5) = ()
  • Orange-black: D-SUB37 (32) = ()
  • Black-white: D-SUB37 (34) = ()
  • Red-white: D-SUB37 (13) = ()
  • Green-white: D-SUB37 (14) = ()
  • Blue-white: D-SUB37 (33) = ()
  • Black-red: D-SUB37 (28) = ()
  • Orange-red: D-SUB37 (18) = ()
  • Red-green: D-SUB37 (20) = ()
  • Orange-green: D-SUB37 (21) = ()
  • Orange-white: D-SUB37 (36) = ()
Product type

Cable

Cable length

1 m

Connection

D-Sub power strip

Total no. of pins

37

Manufacturer part #

2905913

Content

1 pc(s)

Number of pins

37

Type

CAB-DSUB37F/RA/OE/22/S/ 1M

Length

1 m

PLC - other devices

37

1 m

Other

Other

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3579899 Cable CAB-DSUB37F/RA/OE/22/S/ 1M Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579899 Cable CAB-DSUB37F/RA/OE/22/S/ 1M Phoenix Contact Content: 1 pc(s)

Description

Pre-fabricated shielded round cable; Connection 1: Single wires (37-pin) (The wires are labeled and equipped with wire end sleeves); Connection 2: D-SUB female header (1x 37-pin); Cable length: 1 m.

This text is machine translated.