• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CABLE-D-25SUB/F/OE/0,25/S/3,0M Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Cable length
3 m
Connection
D-Sub power strip
Total no. of pins
25
Manufacturer part #
2926195
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 25
  • Type of connection: D-SUB female header
  • Screw thread UNC 4-40
  • Tightening torque 0.2 Nm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Note: The wires are labeled and fitted with cable end sleeves. The braided shield is lead through a separate cable end.
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 9.80 mm ±0.5 mm
  • Lead wire spacing 2.77 mm
  • Connection according to standard IEC 60807-2;DIN 41652
  • Outer sheath, material: Semi-rigid PVC
  • Material conductor: Plain Cu stranded conductor
  • Cable length 3 m
  • Cable cross-section: 25 x 0.25 mm²
  • Wire resistance: ≤ 80 Ω/km (at 20 °C)
  • Outer sheath, color: Grey
  • Insulation resistance: ≥ 20 MΩ*km (at 20 °C)
  • Protection type (installation location): ≥ IP54 (installation location)
  • UL AWM style 2464/1061
  • Shielded: Yes
  • Cable type: 25x0.25 [PVC]
  • Conductor construction signal line: 14x 0.15 mm
  • AWG signal cable 24
  • Wire diameter including insulation: 1.2 mm ±0.05 mm
  • Minimum bend radius, 82 mm fixed installation
  • Minimum bend radius, movable 155 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 5000 (at radius ≥ 15x external diameter)
  • Flame retardant according to IEC 60332-1-2 (raw cable);VDE 0842, part 332-1-2 (raw cable) ;IEC 60332-3-22 (raw cable);UL VW-1;CSA FT-1
  • Oil resistance: Against occasional splashes (raw cable)
  • Number of connections: 1
  • Rating type 100 % ED
  • Mating cycles > 200
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: No.
  • Ambient temperature (operation) (fixed installation): -40 °C ... 70 °C (fixed installation)
  • Ambient temperature (operation) (moving laying): -10 °C ... 70 °C (moving laying)
  • Conductor type: Assembled, shielded round cable
  • OPERATING VOLTAGE (AC) ≤ 30 V AC
  • OPERATING VOLTAGE (DC): ≤ 60 V DC
  • Current (per path): ≤ 2 A (in the unrolled state, see derating)
  • Colour code: Single core: Colour code: Single core
  • White: D-SUB25 (1) = ()
  • Brown: D-SUB25 (2) = ()
  • Green: D-SUB25 (3) = ()
  • Yellow: D-SUB25 (4) = ()
  • Grey: D-SUB25 (5) = ()
  • Pink: D-SUB25 (6) = ()
  • Blue: D-SUB25 (7) = ()
  • Red: D-SUB25 (8) = ()
  • Black: D-SUB25 (9) = ()
  • Stripping length (covering):  150 mm
  • Violet: D-SUB25 (10) = ()
  • Grey-pink: D-SUB25 (11) = ()
  • Red-blue: D-SUB25 (12) = ()
  • White-green D-SUB25 (13) = ()
  • Brown-green: D-SUB25 (14) = ()
  • White/yellow D-SUB25 (15) = ()
  • Yellow-brown D-SUB25 (16) = ()
  • White-gray: D-SUB25 (17) = ()
  • Grey-brown: D-SUB25 (18) = ()
  • White-pink: D-SUB25 (19) = ()
  • Pink-brown: D-SUB25 (20) = ()
  • White-blue: D-SUB25 (21) = ()
  • Brown-blue: D-SUB25 (22) = ()
  • White-red: D-SUB25 (23) = ()
  • Brown-red: D-SUB25 (24) = ()
  • White-black: D-SUB25 (25) = ()
  • 25X0.25 [PVC]: 25X0.25 [PVC]
Product type

Cable

Cable length

3 m

Connection

D-Sub power strip

Total no. of pins

25

Manufacturer part #

2926195

Content

1 pc(s)

Material

PVC

Number of pins

25

Type

CABLE-D-25SUB/F/OE/0,25/S/3,0M

Length

3 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580305 Cable CABLE-D-25SUB/F/OE/0,25/S/3,0M Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580305 Cable CABLE-D-25SUB/F/OE/0,25/S/3,0M Phoenix Contact Content: 1 pc(s)

Description

Assembled shielded round cable, connector 1: Single wires (25-pin) (The wires are labeled and fitted with wire end sleeves. The braided shield is routed through a separate cable end.); Connection 2: D-SUB female header (1x 25-pin); Cable length: 3 m.

This text is machine translated.