• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CABLE-D15SUB/S/S/HF/S/ 1,0M Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Cable length
1 m
Connection
D-Sub pin strip
Total no. of pins
15
Manufacturer part #
1066604
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 15
  • D-SUB header connection
  • Screw thread UNC 4-40
  • Tightening torque 0.2 Nm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 7.90 mm ±0.5 mm
  • Lead wire spacing 2.74 mm
  • Connection according to standard IEC 60807-2;DIN 41652
  • Outer sheath, material: Halogen-free sheathing
  • Material conductor: Plain Cu stranded conductor
  • 1 m conductor length
  • Cable cross-section: 15x 0.25 mm²
  • Wire resistance: ≤ 80 Ω/km (at 20 °C)
  • Outer sheath, color: Grey
  • Insulation resistance: ≥ 20 MΩ*km (at 20 °C)
  • Protection type (installation location): ≥ IP54 (installation location)
  • UL AWM style 21946
  • Shielded: Yes
  • Conductor construction signal line: 14x 0.15 mm
  • AWG signal cable 24
  • Wire diameter including insulation: 1.2 mm ±0.05 mm
  • Minimum bend radius, 67 mm fixed installation
  • Minimum bend radius, movable 126 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 5000 (at radius ≥ 15x external diameter)
  • Flame-resistance: IEC 60332-1-2 (raw cable);VDE 0842, part 332-1-2 (raw cable);IEC 60332-3-22 (raw cable)
  • Oil resistance: Against occasional splashes (raw cable)
  • Number of connections: 1
  • Rating type 100 % ED
  • Mating cycles > 200
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: Yes
  • Ambient temperature (operation) (fixed installation): -40 °C ... 70 °C (fixed installation)
  • Ambient temperature (operation) (moving laying): -10 °C ... 70 °C (moving laying)
  • Conductor type: Assembled, shielded, halogen-free round cable
  • OPERATING VOLTAGE (AC) ≤ 30 V AC
  • OPERATING VOLTAGE (DC): ≤ 60 V DC
  • Current (per path): ≤ 2 A (in the unrolled state, see derating)
  • Colour code: Single core: Colour code: Single core
  • WHITE: D-SUB15 (1) = D-SUB15 (1)
  • BROWN: D-SUB15 (2) = D-SUB15 (2)
  • GREEN: D-SUB15 (3) = D-SUB15 (3)
  • YELLOW: D-SUB15 (4) = D-SUB15 (4)
  • GRAY: D-SUB15 (5) = D-SUB15 (5)
  • PINK: D-SUB15 (6) = D-SUB15 (6)
  • BLUE: D-SUB15 (7) = D-SUB15 (7)
  • RED: D-SUB15 (8) = D-SUB15 (8)
  • BLACK: D-SUB15 (9) = D-SUB15 (9)
  • VIOLET: D-SUB15 (10) = D-SUB15 (10)
  • Grey-pink: D-SUB15 (11) = D-SUB15 (11)
  • Red-blue: D-SUB15 (12) = D-SUB15 (12)
  • White-green D-SUB15 (13) = D-SUB15 (13)
  • Brown-green: D-SUB15 (14) = D-SUB15 (14)
  • White-yellow: D-SUB15 (15) = D-SUB15 (15)
Product type

Cable

Cable length

1 m

Connection

D-Sub pin strip

Total no. of pins

15

Manufacturer part #

1066604

Content

1 pc(s)

Number of pins

15

Type

CABLE-D15SUB/S/S/HF/S/ 1,0M

Length

1 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562511 Cable CABLE-D15SUB/S/S/HF/S/ 1,0M Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562511 Cable CABLE-D15SUB/S/S/HF/S/ 1,0M Phoenix Contact Content: 1 pc(s)

Description

Assembled, shielded, halogen-free round cable, connection 1: D-SUB male connector (1x 15-pin); connection 2: D-SUB male connector (1x 15-pin); cable length 1 m

This text is machine translated.