• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Cable CABLE-FLK20/OE/0,14/ 600 Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Cable
Cable length
6 m
Connection
IDC-FLK power strip
Total no. of pins
20
Manufacturer part #
2305842
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 20
  • Connection type: IDC/FLK power strip
  • Ambient conditions: Environmental conditions
  • IP00 protection
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m.
  • Note: The wires are labeled and fitted with cable end sleeves
  • Note on operation: For the intended use, the requirements of the installation guideline (see downloads) must be observed. In the case of applications or use with third-party products, the requirements, safety and warning notices of the respective third-party manufacturer must also be met.
  • Cable outside diameter 7.60 mm ±0.4 mm
  • Lead wire spacing 2.54 mm
  • Connection according to standard IEC 60603-13 (in accordance with)
  • Outer sheath, material: Semi-rigid PVC
  • Material conductor: Tin-plated Cu-strand
  • Cable length 6 m
  • Cable cross-section: 20 x 0.14 mm²
  • Wire resistance: ≤ 145 Ω/km (20 °C)
  • Outer sheath, color: Grey
  • Insulation resistance: ≥ 20 MΩ*km (20 °C)
  • Protection type (installation location): ≥ IP54 (installation location)
  • UL AWM style 2464/1061
  • Shielded: No.
  • Cable type: 20x0.14 [PVC]
  • Conductor construction signal line: 7x 0.16 mm
  • AWG signal cable 26
  • Wire diameter including insulation: 1 mm ±0.03 mm
  • Minimum bend radius, 64 mm fixed installation
  • Minimum bend radius, movable 120 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 5000 (at radius ≥ 15x external diameter)
  • Flame retardant according to IEC 60332-1-2 (raw cable);VDE 0842, part 332-1-2 (raw cable) ;IEC 60332-3-22 (raw cable);UL VW-1;CSA FT-1
  • Oil resistance: Against occasional splashes (raw cable)
  • Number of connections: 1
  • Rating type 100 % ED
  • Mating cycles > 50
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: No.
  • Ambient temperature (operation) (fixed installation): -40 °C ... 70 °C (fixed installation)
  • Ambient temperature (operation) (moving laying): -10 °C ... 70 °C (moving laying)
  • Conductor type: Assembled round cable
  • OPERATING VOLTAGE (AC) ≤ 30 V AC
  • OPERATING VOLTAGE (DC): ≤ 60 V DC
  • Colour code: Single core: Colour code: Single core
  • White: IDC/FLK20 (10) = ()
  • Brown: IDC/FLK20 (2) = ()
  • Green IDC/FLK20 (6) = ()
  • Yellow: IDC/FLK20 (5) = ()
  • Grey: IDC/FLK20 (9) = ()
  • Blue: IDC/FLK20 (7) = ()
  • Red IDC/FLK20 (3) = ()
  • Black IDC/FLK20 (1) = ()
  • Stripping length (covering):  150 mm
  • Violet: IDC/FLK20 (8) = ()
  • White/green IDC/FLK20 (16) = ()
  • White/yellow IDC/FLK20 (15) = ()
  • White-gray IDC/FLK20 (19) = ()
  • White/blue IDC/FLK20 (17) = ()
  • White-red IDC/FLK20 (13) = ()
  • White/black IDC/FLK20 (11) = ()
  • Brown-black: IDC/FLK20 (20) = ()
  • White/brown IDC/FLK20 (12) = ()
  • Orange: IDC/FLK20 (4) = ()
  • Cable design: Cable for one module
  • Current (per path, 50 °C): ≤ 1 A (in the unrolled state, see derating)
  • Current (per path, 70 °C): ≤ 0.6 A (in the unrolled state, see derating)
  • White-orange IDC/FLK20 (14) = ()
  • White-violet IDC/FLK20 (18) = ()
  • 20X0.14 [ PVC]: 20X0.14 [PVC]
Product type

Cable

Cable length

6 m

Connection

IDC-FLK power strip

Total no. of pins

20

Manufacturer part #

2305842

Content

1 pc(s)

Material

PVC

Number of pins

20

Type

CABLE-FLK20/OE/0,14/ 600

Length

6 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3578876 Cable CABLE-FLK20/OE/0,14/ 600 Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3578876 Cable CABLE-FLK20/OE/0,14/ 600 Phoenix Contact Content: 1 pc(s)

Description

Pre-fabricated round cable; connector 1: Single wires (20-pin) (The wires are labeled and equipped with wire end sleeves); connector 2: IDC/FLK power strip (1x 20-pin); cable length: 6 m.

This text is machine translated.