• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland 09000005058 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
09000005058
Manufacturer part #
09000005058
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Net weight: 5.83 g
  • Wrench width: 27
  • Screw size: PG 16
  • Tightening torque: 6 Nm
  • Housing series: Han-Compact
  • Clamping range: 11.5 mm - 15.5 mm
Packaging type

Piece

Type

09000005058

Product type

Cable screw gland

Manufacturer part #

09000005058

Factory colour

Black

Content

1 pc(s)

Material

Plastic

IP65

Max. temperature

+100 °C

Documents & Downloads

Datasheet

Datasheet 1989817 Cable gland 09000005058 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1989817 Cable gland 09000005058 HARTING Content: 1 pc(s) Cable screw gland

More interesting products

(*All information is plus legal VAT)