• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland 09000005090 HARTING Content: 1 pc(s) Cable screw gland

Product type
Cable screw gland
Type
09000005090
Manufacturer part #
09000005090
Factory colour
Green
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Net weight: 67.2 g
  • Wrench width: 30
  • Screw size: PG 21
  • Tightening torque: 15 Nm
  • Clamping range: 7 mm - 10.5 mm
Type

09000005090

Product type

Cable screw gland

Manufacturer part #

09000005090

Factory colour

Green

Content

1 pc(s)

Material

Metal

IP68

Max. temperature

+130 °C

Documents & Downloads

Datasheet

Datasheet 1989825 Cable gland 09000005090 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1989825 Cable gland 09000005090 HARTING Content: 1 pc(s) Cable screw gland

More interesting products

(*All information is plus legal VAT)