• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland VC-EMV-KV-PG21(14-18/14,5) 1854255 Phoenix Contact

Image similar
Packaging type
Piece
Type
VC-EMV-KV-PG21(14-18/14,5)
Manufacturer part #
1854255
Content
1 pc(s)
Model
Straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

VC-EMV-KV-PG21(14-18/14,5)

Manufacturer part #

1854255

Content

1 pc(s)

Straight

FALSE

Other

30 mm

FALSE

FALSE

Sealing ring

-40-125 °C

FALSE

FALSE

14-18 mm

Other

None

Other

None

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 788257 Cable gland VC-EMV-KV-PG21(14-18/14,5) 1854255 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788257 Cable gland VC-EMV-KV-PG21(14-18/14,5) 1854255 Phoenix Contact

Description

EMC half screw connection Pg21, for metal housings of sizes 2-4, consisting of rubber seal, iris spring, cone disks and pressure screw, for size 1 housings, cable shielding range [mm] 10.5 - 14.5, cable [mm] 14-18

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)