• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland VC-K-KV-PG21( 7-10,5) 1853890 Phoenix Contact

Image similar
Type
VC-K-KV-PG21( 7-10,5)
Manufacturer part #
1853890
Content
5 pc(s)
Material
Plastic
Max. temperature
100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.20 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland VC-K-KV-PG21( 7-10,5)

  • VC-K-KV PG21 (7-10, 5).
  • Industrial packaging with 5 pieces

Technical specifications

Type

VC-K-KV-PG21( 7-10,5)

Manufacturer part #

1853890

Content

5 pc(s)

Material

Plastic

Max. temperature

100 °C

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 788266 Cable gland VC-K-KV-PG21( 7-10,5) 1853890 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788266 Cable gland VC-K-KV-PG21( 7-10,5) 1853890 Phoenix Contact

Description

Half screw connection Pg21, made of plastic, consisting of rubber seal with one hole and one pressure screw, for type 2 - 4 housings, cable [mm] 7.5 - 10.5