• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Half screw connection VC-M-KV-PG21(17-20,5) 1854051 Phoenix Contact

Image similar
Packaging type
Package
Type
VC-M-KV-PG21(17-20,5)
Manufacturer part #
1854051
Content
5 pc(s)
Max. temperature
125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half screw connection VC-M-KV-PG21(17-20,5)

  • VC-M-KV-PG 21 (17-20, 5).
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

VC-M-KV-PG21(17-20,5)

Manufacturer part #

1854051

Content

5 pc(s)

Max. temperature

125 °C

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 775685 Half screw connection VC-M-KV-PG21(17-20,5) 1854051 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 775685 Half screw connection VC-M-KV-PG21(17-20,5) 1854051 Phoenix Contact

Description

Half screw connection Pg21, made of metal, consisting of rubber seal with one hole and one pressure screw, for type 2 - 4 housings, cable [mm] 17 - 20.5

Hints

Special order, no right of withdrawal.