• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland VC-K-KV-PG16( 7-10,5) 1853751 Phoenix Contact

Image similar
Type
VC-K-KV-PG16( 7-10,5)
Manufacturer part #
1853751
Content
5 pc(s)
Material
Plastic
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.60 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland VC-K-KV-PG16( 7-10,5)

  • VC-K-KV-PG 16 (7-10.5)
  • Industrial packaging with 5 pieces

Technical specifications

Type

VC-K-KV-PG16( 7-10,5)

Manufacturer part #

1853751

Content

5 pc(s)

Material

Plastic

Industrial packaging

Yes

Terminal Ø (max.)

10.5 mm

Clamp Ø

7 mm

Documents & Downloads

Datasheet

Datasheet 718766 Cable gland VC-K-KV-PG16( 7-10,5) 1853751 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718766 Cable gland VC-K-KV-PG16( 7-10,5) 1853751 Phoenix Contact

Description

Pg16 half screw connection, plastic, comprising rubber seal with one hole and a pressure screw, for type 1 housing, cable: 7 - 10.5 [mm]