
Highlights & Details
CableMaster 210
Technical specifications
- Product type
Cable meter
- Function
Break
- Acoustic signal
Yes
- Display
LCD
- Optical display
Yes
- Test sockets
RJ45
- Dim
(W x H x D) 67 x 120 x 25 mm
- Weight
0
- Range
Networks
- Features
RJ45 remotes
- Width
67 mm
- Height
120 mm
- Depth
25 mm
- Type
PD_CM210
- Factory colour
Copper
Twisted Pair cable tester
Twisted Pair
FALSE
LCD/acoustic
FALSE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192652 Cable meter 226101 Softing PD_CM210 Networks
User & Safety Instructions
User & Safety Instructions 3192652 Cable meter 226101 Softing PD_CM210 Networks
Information
Information 3192652 Cable meter 226101 Softing PD_CM210 Networks
Description
The CableMaster 210 is an economical, compact continuity and wiring tester for Ethernet cables. The ergonomic hand-tester is easy to use, its large display shows the messages that can be read easily. It is part of the basic configuration of every installer.
The fast and economical testing of cabling is a must in modern networks, in order to find network disturbances quickly. In addition, the CableMaster 210 is the perfect test device for pre-testing a cabling before the actual acceptance measurement. Unique in this class are the large backlit display and the built-in tone generator.
CableMaster 210 Tester for all cable connections with tone generator Shows interruptions, short-circuits, incorrect wiring, split-pairs Connections: RJ45, integrated removable remote with RJ45 connection Illuminated display Optional accessories: Please order pickup separately e.g. PS_CP15 Art.-No. 226007
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 382.99*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































