
Highlights & Details
LinkXpert TP cable and Ethernet tester for copper networks
Technical specifications
- Product type
Cable meter
- Function
Location
- Acoustic signal
Yes
- Display
Touchscreen
- Optical display
Yes
- Dim
(W x H x D) 93 x 160 x 33 mm
- Weight
2.692
- Range
Networks
- Features
RJ45 remotes
- Width
93 mm
- Height
160 mm
- Depth
33 mm
- Type
LINKXPERTTP
Connection tester
Twisted Pair
TRUE
Touch screen
TRUE
FALSE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192647 Cable meter 226103 Softing LINKXPERTTP Networks
User & Safety Instructions
User & Safety Instructions 3192647 Cable meter 226103 Softing LINKXPERTTP Networks
Information
Information 3192647 Cable meter 226103 Softing LINKXPERTTP Networks
Description
The LinkXpert TP is the perfect companion for installation and documentation as well as troubleshooting copper networks in SoHo, office environments and industrial applications. The device offers a unique combination of cabling tests and comprehensive Ethernet network diagnostics to help users solve everyday Ethernet network problems and keep the network up and running around the clock. For network commissioning, the LinkXpert TP can perform automatic tests, which can be configured individually. All tests can also be performed individually for troubleshooting purposes.
Displays wiring faults according to TIA568 specification.
Determine cable length and distance to breaks in wires, wire pairs or all wires at the same time via TDR test.
Tests twisted-pair network and coaxial cabling.
Detection and load tests on PoE++ up to 90 W power.
Link test up to 1 Gbit/s for determining the link status and speed.
Ethernet troubleshooting features: DHCP, DNS, Ping, Traceroute, Network discovery, Dual address scanner, LLDP, CDP, VLAN.
Warning when detecting pending voltage.
5 1/4" TFT touchscreen.
Tone generator - can be used for cable tracking with a tracing probe (optional accessory).
LED torch for simplified working in dark conditions.
Test report and creation of documentation with PC analysis software or on the device.
Delivery: 1 main unit, 1 RJ45 Smart remote, 2 RJ45 patch cable (50 cm), 1 power supply, 1 manual, 1 transport case
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,494.00*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























