• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable GDSN 307-4 NBR Pins:- 730 176-002-1000 Hirschmann Content: 1000 pc(s)

Pins
-
Manufacturer part #
730 176-002-1000
Industrial packaging
Yes
Content
1000 pc(s)
Type
GDSN 307-4 NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 1000 pc(s))
Total (€ 0.30 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
Pins

-

Manufacturer part #

730 176-002-1000

Industrial packaging

Yes

Content

1000 pc(s)

Type

GDSN 307-4 NBR

Contamination level

3

Connection

Screws

Socket diameter

3.5 - 6 mm

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718620 Cable socket, freely configurable GDSN 307-4 NBR Pins:- 730 176-002-1000 Hirschmann Content: 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1718620 Cable socket, freely configurable GDSN 307-4 NBR Pins:- 730 176-002-1000 Hirschmann Content: 1000 pc(s)

Description

Suitable for gdsn.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)