• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46006 Waschbürste mit Teleskopstange Telescopic microfibre mop 1 pc(s) (L x W x H) 11 mm x 28 cm x 118 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microfiber wash mop with telescopic rod

  • With shut-off valve

Technical specifications

Range of uses

Car sponges

Glass and screen cleaner

Insect remover

Microfibre cloths

Washing

Drying

Product type

Telescopic microfibre mop

Dim

(L x W x H) 11 mm x 28 cm x 118 mm

Content

1 pc(s)

Width

28 cm

Height

118 mm

Length

11 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267490 Calima 46006 Waschbürste mit Teleskopstange Telescopic microfibre mop 1 pc(s) (L x W x H) 11 mm x 28 cm x 118 mm

Description

For the particularly gentle cleaning of caravans, camper vans, cars, buses, trucks and boats. The mop can be used wet or dry, is removable and washable. The roof of the vehicles can also be easily reached by a length of the telescopic rod of approx. 95 cm to a maximum of 170 cm. The washing head can also be used without the telescopic rod. With shut-off valve, connection to almost every hose coupling possible. Generous working area approx. 25 x 20 cm.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)