• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46024 Camping shower 20 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20 l PVC solar shower

  • Heat through sunlight
  • Temperature scale
  • Hose length approx. 60cm
  • Strap for hanging

Technical specifications

Product type

Camping shower

Capacity

20 l

Dim

(W x H) 39.5 cm x 59 cm

Weight

310 g

Container (yes/no)

Yes (built-in)

Material

PVC

Width

39.5 cm

Height

59 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353690 Calima 46024 Camping shower 20 l

Description

Lightweight and durable PVC container for up to 20l of water. Heats up by sunlight. With temperature scale, shower head, water tap and strap for hanging. Not food safe!

This text is machine translated.

Scope of delivery

  • Incl. Tap
  • Shower head
  • Strap for hanging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)