• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comet 8620.06.2020 Mobil 12 V Camping shower 20 l

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile shower with canister 12 Volt

  • With Submersible pump 12 l/min

Technical specifications

  • Power consumption: 24 W
  • Pressure: 0.6 bar
  • Dimensions: 290 x 255 x 20 l can 390 mm
Product type

Camping shower

Capacity

20 l

Dim

(W x H x D) 290 x 390 x 255 mm

Max. feed rate

720 l/h

Operating voltage

12 V

Container (yes/no)

Yes

Width

290 mm

Height

390 mm

Depth

255 mm

Feed rate

720 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759385 Comet 8620.06.2020 Mobil 12 V Camping shower 20 l

Description

Can be used anywhere where a 12 Volt Zigarettenanzuner-Anschluss is available. Ideal for car or camping. The shower is available via the functions continuous and pulse.

This text is machine translated.

Scope of delivery

  • Submersible pump 12 V
  • Wide-mouth canister 20 l
  • Shower hose 2 m
  • Adjusting sprinkler
  • Coiled cable approx. 4 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)