• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comet 8620.01.1020 Camping shower 20 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable shower attachment 12 Volt

  • With Submersible pump 12 l/min

Technical specifications

  • Pressure: 0.6 bar
Product type

Camping shower

Capacity

20 l

Max. feed rate

720 l/h

Operating voltage

12 V

Container (yes/no)

Yes

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759382 Comet 8620.01.1020 Camping shower 20 l

Description

Packed in a handy plastic case. Can be used anywhere where a 12 Volt Zigarettenanzuner-Anschluss is available. Ideal for car or camping. The shower is available via the functions continuous and pulse.

This text is machine translated.

Scope of delivery

  • Submersible pump
  • Folding canister 20 l
  • Shower hose 2 m
  • Adjusting sprinkler
  • Coiled cable approx. 4 m
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)