• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2006/16-BLK/BLK Universal enclosure 190 x 110 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
110 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small housing BIM 200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

190 mm

Width

110 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 190 x 110 x 60 mm

RoHS-compliant

Yes

Type

BIM2006/16-BLK/BLK

Documents & Downloads

Datasheet

Datasheet 1279644 Camdenboss BIM2006/16-BLK/BLK Universal enclosure 190 x 110 x 60 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?