• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2004/IP-BLK Universal enclosure 140 x 67 x 41 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
67 mm
Height
41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small housing BIM 200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Black

Length

140 mm

Width

67 mm

Height

41 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 67 x 41 mm

RoHS-compliant

Yes

Type

BIM2004/IP-BLK

Documents & Downloads

Datasheet

Datasheet 1279794 Camdenboss BIM2004/IP-BLK Universal enclosure 140 x 67 x 41 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279794 Camdenboss BIM2004/IP-BLK Universal enclosure 140 x 67 x 41 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Hints

The information on the Dimensions relate to the outer dimensions without taking into account the mounting brackets.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)