CamdenBoss CTSOS433 41A Easy Break Black Terminal Strip
Our service for you
Technical specifications
Product type
Screw terminal
Nominal current
41 A
Nominal current - rounded value
41 A
Number of pins
12
Content
10 pc(s)
Manufacturer part #
CTSOS433
Type
CTSOS433
10
Connection
Screws
RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2686070 Camdenboss CTSOS433 Screw terminal flexible: - fixed: - Number of pins: 12 10 pc(s)
Features
Easily snapped into the required number of polesNo remaining burrsNo tools needed to cut to lengthPitch 10mmCurrent rating 41AVoltage rating 450VWire size 6mm²Supplied in black Polyamide 6,6 UL94 V2Standard insert is nickel-plated brass with zinc-plated steel screwsScrews are supplied in open positionContinuous working temperature range is –30°C to +110°C
This text is machine translated.
Description
Features
Easily snapped into the required number of polesNo remaining burrsNo tools needed to cut to lengthPitch 10mmCurrent rating 41AVoltage rating 450VWire size 6mm²Supplied in black Polyamide 6,6 UL94 V2Standard insert is nickel-plated brass with zinc-plated steel screwsScrews are supplied in open positionContinuous working temperature range is –30°C to +110°C