• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer CT220-C21 178112 Single phase current transformer Primary current 800 A Secondary current 1 A Push-fit 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-on current transformer for indirect measurement of sinusoidal alternating currents

  • Input current (current) 800 A
  • Output current 1 A

Technical specifications

Product type

Single phase current transformer

Fitting type

Push-fit

Primary current

800 A

Secondary current

1 A

15 VA

Type

CT220-C21

Output current

1 A

Input current

800 A

Documents & Downloads

Datasheet

Datasheet 2315122 Camille Bauer CT220-C21 178112 Single phase current transformer Primary current 800 A Secondary current 1 A Push-fit 1 p

User & Safety Instructions

User & Safety Instructions 2315122 Camille Bauer CT220-C21 178112 Single phase current transformer Primary current 800 A Secondary current 1 A Push-fit 1 p

Description

Plug-on current transformers are used wherever high currents are to be recorded and further processed. They are plugged directly into the primary conductor (conductor rail or cable) through the opening.

This text is machine translated.

Scope of delivery

  • Current transformer with operating, installation instructions

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)