


HSEUreg07201.50T
Bench PSU (adjustable voltage)
1 x
720 W
SMPSU
Analogue
programmable
(L x W x H) 114.5 x 200 x 130 mm
Manufacturer's standards (no certificate)
2900 g
Spring-loaded terminal
50 V DC
0 V DC
15 A
15 A
± 0,5 %
400000 h
Synchronised
200 mm
130 mm
114.5 mm
100 mV
70 °C
-20 °C
15 A
115 - 230 V AC
90 - 265 V AC
0 - 50 V DC
yes
Datasheet 630952 Camtec HSEUreg07201.50T Bench PSU (adjustable voltage) 0 - 50 15 A 720 W Analogue programmable No. of outputs 1 x
User & Safety Instructions 630952 Camtec HSEUreg07201.50T Bench PSU (adjustable voltage) 0 - 50 15 A 720 W Analogue programmable No. of outputs 1 x
Information 630952 Camtec HSEUreg07201.50T Bench PSU (adjustable voltage) 0 - 50 15 A 720 W Analogue programmable No. of outputs 1 x