• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon AS-1200 Desk calculator Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 37 x 119 x 37 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Angled display

Width

119 mm

Height

37 mm

Depth

177 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR44 button cell, included

Dim

(L x W x H) 37 x 119 x 37 mm

Weight

152 g

Displays

1-line display

Length

37 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 525291 Canon AS-1200 Desk calculator Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 37 x 119 x 37 mm

Description

This 12-digit semi-desktop calculator features the smart arc design and many helpful key functions. Other features include dual power functions, angled display and a stylish dark grey finish. Features.
- 12-digit Semi-desktop calculator with arc shape body- Upper and lower case made from Canon recycled material- Mark up (MU), Reverse (RV) , Grand Total (GT) features- Rounding & Decimal selection- Dual Power (Solar & Battery)- Large angled display- 12-digit semi-desktop ‘green’ calculator with arc designLarge angled LCD display.
Thanks to its arc design, this 12-digit calculator has a large angled LCD display, so you can easily read all numbers at a glance, in various light conditions. The user friendly layout - with a clear keyboard and big colour-coded keys - ensures easy and error-free entry of figures. Green advantage.
Give your business a green advantage with this efficient and eco-friendly 12-digit calculator with plastic casing made from Canon recycled copiers. It’s the perfect solution for public and private organisations with a Green Procurement Policy – as well as for all responsible enterprises, educational institutions and environmentally conscious individuals. Energy efficient.
Whatever the light conditions, this dual, solar and battery powered calculator never lets you down. The ‘auto power-off’ function switches the calculator off when not in use for around 7 minutes, to save energy. Helpful Functions.
Simplify calculations and save time with the handy slide switch which provides easy decimal point selection and rounding. Other features include Mark up (MU), Reverse (RV) and Grand Total (GT) calculations.

More interesting products

(*All information is plus legal VAT)