
Highlights & Details
i-SENSYS MF-465 dw Multifunction printer A4
Technical specifications
- Fax modem speed: 33.6 Kbps (up to 3 seconds/page)
- Fax receive mode: Fax only, automatic fax switch, answering machine, manual
- Fax read-in resolution: Standard 200 x 100 dpi, fine: 200 x 200 dpi, super-fine: 200 x 400 dpi, ultra-fine: 400 x 400 dpi
- Fax memory: Up to 512 pages
- Fax speed dial memory: Up to 281 remote stations
- Fax for group dial memory: Max. 299 numbers / max. 299 remote stations
- Fax - Broadcast: Max. 310 remote stations
- FAX - memory backup: Permanent fax memory backup (via flash memory)
- Two-sided faxing: Yes (transmit and receive)
- Fax - Other functions: Name of sender (TTI), direct sending, send report, broadcast
- Scanner type: Flatbed, ADF on both sides (in one pass)
- Paper output: 150 sheets
- Recommended monthly print volume: 750 to 4,000 pages per month
- Monthly print volume (short-term peak load): Max. 80,000 pages per month
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheet paper cassette + 100 sheet multipurpose feed
- Paper load (tray 1)
250 Sheet
- Scan resolution
600 x 600 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Display
12.7 cm LCD color touch screen
- Features
AirPrint-compatible
Duplex printing
Colour display
Flatbed
ADF with cover
Network-enabled
Touch display
ADF (duplex)
Wi-Fi-compatible
- Related consumables
Cartridge 070 (3,000 pages)
Cartridge 070H (10,200 pages)
- Built-in memory
4 GB
- Type
B/W
- Width
420 mm
- Height
375 mm
- Depth
460 mm
- Dim
(W x H x D) 420 x 375 x 460 mm
- Factory colour
White
Black
- Weight
16.3 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
40 pages/min
- Series
i-SENSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3358940 Canon i-SENSYS MF-465 dw Multifunction printer Laser B/W A4 Printer, scanner, copier, fax Duplex ADF, Duplex, LAN, USB,
Description
Canon i-SENSYS MF460 series
The i-SENSYS MF460 series of monochrome laser multifunction systems offer reliable security features and high print and scan speeds in the best quality.
Streamline workflows and increase efficiency
The i-SENSYS MF460 series saves your employees valuable time and increases productivity. Experience fast printing and scanning and easily protect the systems from hackers and virus threats.
Document protection
The 360-degree security ensures a comprehensive document, system and network security. Security features include TLS1.3, startup system check, and secure PIN printing.
Intuitive user experience
Simple execution of print and scan jobs with one-touch buttons. Drag and drop icons allow you to customize the control panel to perform routine tasks as quickly as possible.
Increase productivity
Save valuable time with print speeds of up to 40 pages/min., scan speeds of up to 100 ISO-pages/min. And a warm-up time of only approx. 14 seconds. Manage your printer with universal print from Microsoft.
Collaborate in the cloud
Take advantage of cloud capabilities: Systems provide direct connectivity to cloud storage services, including Google Drive, Dropbox, and OneDrive.
Save space
Thanks to the compact design, you can place the system easily on desks or counter desks and take advantage of the space in the office.
Mobile printing
Print documents conveniently from your smartphone or tablet using the Canon PRINT Business APP or without APP using AirPrint (iOS) and Mopria (Android).
This text is machine translated.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































