• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-571 GYXL Original Grey 0335 C 001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridges CLI -571 GY XL gray 0335 C001

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CLI-571 GYXL

Manufacturer part #

0335 C 001

Compatible with

Canon

Colour

Grey

Ink volume

11 ml

Page yield

3350 Sides

Content

1 pc(s)

Factory colour

Brown

Screen size diagonal (inches)

0 inch

Replaces original item

CLI-571

Ink colour

Brown

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385235 Canon Ink cartridge CLI-571 GYXL Original Grey 0335 C 001

Description

XL ink tank gray
This gray ink with high range allows the pressure of up to 2-times more pages than the standard cartridge. The gray ink with ChromaLife100 system is used for the printing of photos. With this 11 ml summary ink tank can be up to 289 color photos in 10 x 15 cm format can be printed.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)