• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-570 PGBK Original Black 0372C001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink Cartridge PGI-570 black 0372 C001

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PGI-570 PGBK

Manufacturer part #

0372C001

Compatible with

Canon

Colour

Black

Ink volume

15 ml

Page yield

300 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

PGI-570

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385238 Canon Ink cartridge PGI-570 PGBK Original Black 0372C001

Description

Ink tank with black pigment ink
These black pigment ink is used for printing of documents on normal paper and provides for a high resolution typeface with long durability. With the 15ml summary ink tank can be up to 300 pages in A4 format.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)