• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-571 YXL Original Yellow 0334C001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridges CLI -571 Y XL Yellow5256 C001

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CLI-571 YXL

Manufacturer part #

0334C001

Compatible with

Canon

Colour

Yellow

Ink volume

11 ml

Page yield

680 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

CLI-571

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385237 Canon Ink cartridge CLI-571 YXL Original Yellow 0334C001

Description

XL ink tank yellow
This yellow ink with high range allows the pressure of up to 2 times more pages than the standard ink. The yellow ink ChromaLife100 system is used for the printing of documents and photos. With this 11 ml summary ink tank can be up to 715 pages (A4, documents) must be pressed.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)