• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CLI-571 Y Original Yellow 0388 C 001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridges CLI -571 Y yellow 0388 C001

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

CLI-571 Y

Manufacturer part #

0388 C 001

Compatible with

Canon

Colour

Yellow

Ink volume

6.5 ml

Page yield

323 Sides

Content

1 pc(s)

Replaces original item

CLI-571

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385232 Canon Ink cartridge CLI-571 Y Original Yellow 0388 C 001

Description

Ink tank yellow
This yellow ink is used for the printing of documents and photos. In combination with Canon photo paper are your photos thanks to the ChromaLife100 system from Fade-proof. With the 7 ml summary ink tank can be up to 347 pages (A4, documents) must be pressed.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)