• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cap 09455020006 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 45 502 0006
Manufacturer part #
09455020006
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-port
  • Net weight: 28 g
  • Protection class according to IEC 60529:IP65;IP67;IP69 / IPX9K according to ISO 20653
  • Accessory type: Protective cap
  • Material accessories: Metal
Packaging type

Piece

Type

09 45 502 0006

Product type

Protective cover

Manufacturer part #

09455020006

Content

1 pc(s)

Material

Metal

Case material

Metal

Other

Other

Other

Other

FALSE

IP65

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3009080 Cap 09455020006 HARTING Content: 1 pc(s) Protective cover

Datasheet 3009080 Cap 09455020006 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009080 Cap 09455020006 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap, metal, protection class: IP65, IP67, IP69 / IPX9K according to ISO 20653

This text is machine translated.