• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap set 09458510003 HARTING Content: 1 pc(s) Protective cover

Packaging type
Piece
Product type
Protective cover
Type
09 45 851 0003
Manufacturer part #
09458510003
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Temperature limit: -20 ... +70 °C
  • Net weight: 8 g
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Transmission features: Cat. 6A class EA to 500 MHz
  • Protection class according to IEC 60529:IP20
  • PROFINET: Yes
  • Accessory type: Protective cap set
  • Accessories description: For article number 09 45 851 0002
  • Material housing: Polyamide (PA)
  • Colour housing: Grey
  • Mounting:35 mm DIN rail according to EN 60715
Packaging type

Piece

Type

09 45 851 0003

Product type

Protective cover

Manufacturer part #

09458510003

Content

1 pc(s)

Material

Polyamide

Max. temperature

70 °C

Other

Documents & Downloads

Datasheet

Datasheet 3009082 Protective cap set 09458510003 HARTING Content: 1 pc(s) Protective cover

User & Safety Instructions

User & Safety Instructions 3009082 Protective cap set 09458510003 HARTING Content: 1 pc(s) Protective cover

Description

Protective cap set, for article number 09 45 851 0002

This text is machine translated.